Intenso 7505524 Energy Eco Rechargeable AA Batteries 2100mAh 4pieces NiMH

MPN
7505524
Brand
Intenso
EAN-13
4034303029136
Order Code
09-4896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 24/11/2026

Intenso offers the 7505524 rechargeable AA batteries with a capacity of 2100 mAh and a voltage of 1.2V, suitable for various electronic devices. These NiMH batteries come in a pack of four, providing an eco-friendly and cost-effective power solution. Ideal for high-drain gadgets such as cameras, toys, and remote controls, they offer reliable performance.
Capacity 2100mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot