Intenso 7505214 Energy Eco AAA Rechargeable Batteries NiMH 1000mAh 4-pack

MPN
7505214
Brand
Intenso
EAN-13
4034303029105
Order Code
09-4895
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    850mAh 1000mAh
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

Intenso's 7505214 AAA battery is a rechargeable NiMH type with a capacity of 1000 mAh and a voltage of 1.2 V. This set includes four AAA batteries, suitable for high-drain devices requiring reliable power. Ideal for use in remote controls, digital cameras, and portable electronics.
Capacity 1000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot