Intenso 7504446 Energy Ultra Hearing Aid Batteries PR44-675 6 Pack

MPN
7504446
Brand
Intenso
EAN-13
4034303029044
Order Code
09-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Intenso hearing aid battery PR44-675 has a voltage of 1.45 V and a capacity of 540 mAh, making it ideal for hearing devices. This zinc air battery comes in a pack of six, offering reliable power for prolonged use. It can also be used as a button cell battery in wristwatches and pocket calculators.
Type ZA675
Capacity 540mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V
Diameter 11.6mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot