Intenso 7504436MP Energy Ultra Hearing Aid Battery 60pieces Zinc Air 148mAh

MPN
7504436MP
Brand
Intenso
EAN-13
4034303029020
Order Code
09-4891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 26/09/2026

Intenso's PR41-312 hearing aid battery offers a voltage of 1.45 V and a capacity of 148 mAh. It is a zinc air button cell, ideal for hearing aids, wristwatches, and pocket calculators. The package includes 60 pieces, making it convenient for long-term use.
Type ZA312
Capacity 148mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 60
Terminal Type Standard
Voltage 1.45V
Diameter 7.9mm
Height 3.6mm

Reviews

Be the first to submit a review

Trustpilot