Intenso 7504436 Energy Ultra Hearing Aid Battery PR41-312 1.45V 6pieces

MPN
7504436
Brand
Intenso
EAN-13
4034303029013
Order Code
09-4890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 89 availableBack-order availability date - 26/09/2026

The Intenso 7504436 hearing aid battery is a zinc air button cell designed for efficient power delivery at 1.45 V. With a capacity of 148 mAh, these batteries are ideal for use in hearing aids. This pack includes six batteries, providing reliable and long-lasting power for critical audio devices.
Type ZA312
Capacity 148mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V
Diameter 7.9mm
Height 3.6mm

Reviews

Be the first to submit a review

Trustpilot