Intenso 7504426 Energy Ultra Hearing Aid Battery PR48-13 1.45V 230mAh

MPN
7504426
Brand
Intenso
EAN-13
4034303028986
Order Code
09-4888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 26/09/2026

Intenso is the manufacturer of the Intenso 7504426 hearing aid battery. This zinc air button cell battery with a capacity of 230 mAh and a voltage of 1.45 V is available in a pack of 6. It is typically used in hearing aids, but can also be suitable for devices like pocket calculators and wristwatches.
Type ZA13
Capacity 230mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V
Diameter 7.9mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot