Intenso 7504416MP Energy Ultra Hearing Aid Battery PR70-10 60 pieces Zinc Air

MPN
7504416MP
Brand
Intenso
EAN-13
4034303028962
Order Code
09-4887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.74 £13.38
10+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 26/09/2026

Intenso's hearing aid battery, model 7504416MP, provides a reliable power source with a voltage of 1.45 V and capacity of 86 mAh. This zinc-air button cell is typically used in devices such as hearing aids, wristwatches, and pocket calculators. The package contains 60 pieces, ensuring ample supply for frequent usage.
Type ZA10
Capacity 86mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 60
Terminal Type Standard
Voltage 1.45V
Diameter 5.8mm
Height 3.6mm

Reviews

Be the first to submit a review

Trustpilot