Intenso 7504416 Energy Ultra Hearing Aid Battery PR70-10 1.45V 6pieces 86mAh

MPN
7504416
Brand
Intenso
EAN-13
4034303028955
Order Code
09-4886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
50+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 58 availableBack-order availability date - 26/09/2026

The Intenso 7504416 is a hearing aid battery set featuring six zinc air button cell batteries with a voltage of 1.45 V and a capacity of 86 mAh. These batteries are specifically designed for hearing aids but can also be used in other small electronic devices like pocket calculators and wristwatches. The reliable energy output makes them suitable for continuous, low-drain devices.
Type ZA10
Capacity 86mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V
Diameter 5.8mm
Height 3.6mm

Reviews

Be the first to submit a review

Trustpilot