Intenso 7502442 Button Cell CR2430 3V Li 290mAh 2pieces for Toys & Gadgets

MPN
7502442
Brand
Intenso
EAN-13
4034303028016
Order Code
09-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 64 availableBack-order availability date - 03/10/2026

Intenso manufactures the CR 2430 button cell, a 3V lithium battery with a capacity of 290 mAh. This Intenso 7502442 button cell, available in a set of 2, is designed for reliability and long-lasting performance. Typical applications include wristwatches, calculators, and small electronic devices.
Type CR2430
Capacity 290mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot