Intenso 7502436MP Button Cell CR2032 3V 220mAh 6 pieces Long-Lasting Battery

MPN
7502436MP
Brand
Intenso
EAN-13
4034303027903
Order Code
09-4884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £11.50
10+ £10.44
50+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 03/10/2026

Intenso manufactures the CR 2032 button cell battery, known for its 3 V power and 220 mAh capacity. This battery type is commonly used in devices like wristwatches, calculators, and other small electronic gadgets. The Intenso 7502436MP comes in a pack of 6, providing reliable energy for various portable applications.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot