Intenso 7502436 Energy Ultra Button Cell CR2032 3V 6pieces 220mAh Lithium

MPN
7502436
Brand
Intenso
EAN-13
4034303027897
Order Code
09-4883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 44 availableBack-order availability date - 03/10/2026

Intenso manufactures the 7502436 button cell, offering 3 V and 220 mAh capacity. This battery is ideal for small electronic devices, such as wristwatches and pocket calculators. The pack contains six cells, providing reliable power for various applications.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot