Intenso 7502430 Energy Ultra Button Cells CR2032 3V 10pieces 220mAh Lithium

MPN
7502430
Brand
Intenso
EAN-13
4034303028535
Order Code
09-4882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Intenso manufactures the Energy Ultra button cell, model 7502430, known for its CR 2032 specification with a 3 V output and 220 mAh capacity. This lithium button cell battery is typically used in devices such as wristwatches, calculators, and pocket calculators. The product comes in a pack of 10, offering reliable energy for various small electronics.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 10
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot