Intenso 7501920 Energy-Ultra AA Batteries Alkali-Manganese 1.5V 10 Pack

MPN
7501920
Brand
Intenso
EAN-13
4034303027170
Order Code
09-4880
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.33
50+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 47 availableBack-order availability date - 12/10/2026

The Intenso AA batteries are alkaline-manganese batteries with a voltage of 1.5 V, suitable for various household devices. They provide reliable and long-lasting energy, making them ideal for remotes, clocks, and toys. Each pack contains 10 batteries, ensuring a convenient supply for daily use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot