Intenso 7501910 Energy-Ultra AAA Batteries 1.5V 10 piece High Reliability

MPN
7501910
Brand
Intenso
EAN-13
4034303027118
Order Code
09-4879
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 381 availableBack-order availability date - 24/11/2026

Intenso manufactures the Energy-Ultra AAA battery, a high-performance alkali-manganese cell with a voltage of 1.5V, ideal for a reliable power supply. Its compact micro size is suitable for everyday devices such as remote controls, clocks, and small electronic gadgets. The pack contains 10 AAA batteries, ensuring long-lasting energy with the model code 7501910.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot