Intenso 7501824 Energy-Ultra AA Battery 1.5V 24pieces Long Life Reliability

MPN
7501824
Brand
Intenso
EAN-13
4034303027354
Order Code
09-4878
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 260 availableBack-order availability date - 12/10/2026

The Intenso Energy-Ultra AA battery is an alkali-manganese 1.5V power source, available in packs of 24. It is designed for high performance in a variety of devices, providing reliable energy for everyday electronics such as remote controls and clocks. Known for its consistent output, this AA battery is ideal for both household and professional use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot