Intenso 7501521 Energy Ultra AA Batteries 2600mAh 1.5V 100 Pack

MPN
7501521
Brand
Intenso
EAN-13
4034303034000
Order Code
09-4876
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 274 availableBack-order availability date - 24/11/2026

Intenso 7501521 AA batteries are alkali-manganese cells with a capacity of 2600 mAh and a voltage of 1.5 V. These reliable and long-lasting batteries are available in a pack of 100 pieces and are ideal for powering a wide range of everyday electronic devices. Typically used in remote controls, torches, and portable radios, they offer consistent and dependable performance.
Type AA
Capacity 2600mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 100
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot