Intenso 7501511 Energy Ultra AAA Batteries 1250mAh 1.5V Pack of 100

MPN
7501511
Brand
Intenso
EAN-13
4034303034024
Order Code
09-4874
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 435 availableBack-order availability date - 24/11/2026

Intenso is the manufacturer of the 7501511 AAA batteries, which are alkali-manganese with a 1250 mAh capacity and deliver 1.5 V. These size AAA batteries are suitable for a variety of electronic devices such as remote controls, clocks, and toys. The pack contains 100 pieces, making it ideal for long-term use or bulk purchasing needs.
Type AAA
Capacity 1250mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 100
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot