Intenso 7501510 AAA Batteries 40-Pack 1250mAh 1.5V Alkaline-Manganese

MPN
7501510
Brand
Intenso
EAN-13
4034303027415
Order Code
09-4873
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 12/10/2026

The Intenso 7501510 AAA battery offers a 1.5 V output and 1250 mAh capacity, making it reliable for various devices. These alkali-manganese batteries, available in a 40-piece pack, are ideal for remote controls, clocks, and small electronic gadgets. Designed for consistent performance, they ensure long-lasting power for everyday applications.
Type AAA
Capacity 1250mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot