Intenso 7501451MP Energy Ultra 9V Batteries 560mAh 10pieces Long-lasting

MPN
7501451MP
Brand
Intenso
EAN-13
4034303027279
Order Code
09-4872
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/10/2026

The Intenso 7501451MP 9 V / PP3 battery is an alkali-manganese power source with a capacity of 560 mAh. It is ideal for high-drain devices and is supplied in a pack of 10. These batteries are commonly used in smoke alarms, wireless microphones, and other electronic equipment requiring reliable 9 V power.
Type 9V PP3
Capacity 560mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot