Intenso 7501451 Energy Ultra Battery 9V 560mAh Alkali-Manganese 1piece

MPN
7501451
Brand
Intenso
EAN-13
4034303027262
Order Code
09-4871
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 129 availableBack-order availability date - 12/10/2026

The Intenso 7501451 9 V / PP3 battery is an alkali-manganese battery with a capacity of 560 mAh. It is suitable for devices typically requiring 9V batteries such as smoke detectors, clocks, and various electronic toys. Ideal for both home and professional use, this reliable battery offers consistent performance.
Type 9V PP3
Capacity 560mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot