Intenso 7501442 Energy Ultra D Battery 12000mAh 1.5V 2 Pack

MPN
7501442
Brand
Intenso
EAN-13
4034303027231
Order Code
09-4870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock1 due on 17/11/2026


Intenso manufactures the 7501442 D battery, an alkali-manganese cell with a capacity of 12000 mAh and a voltage of 1.5 V. This battery, sold in a pack of two, is commonly used in high-drain devices like torches and portable radios. It is also designated with names such as LR20, AM1, and MN1300.
Type D
Capacity 12000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot