Intenso 7501432 Energy Ultra C Battery Alkali-Manganese 8000mAh 2pieces

MPN
7501432
Brand
Intenso
EAN-13
4034303027200
Order Code
09-4869
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 53 availableBack-order availability date - 12/10/2026

The Intenso 7501432 C battery provides 8000 mAh of power at 1.5 V and comes in a pack of two. As an alkali-manganese battery, it is suitable for medium to high-drain devices such as torches and portable radios. This reliable energy source is often used in devices that require size C or baby size batteries, like toys and flashlights.
Type C
Capacity 8000mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot