Intenso 7501424 Energy Ultra AA Batteries Alkali-Manganese 2600mAh 4pieces

MPN
7501424
Brand
Intenso
EAN-13
4034303027149
Order Code
09-4868
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 76 availableBack-order availability date - 24/11/2026

The Intenso Energy Ultra AA batteries boast a high capacity of 2600 mAh and a voltage of 1.5 V, ideal for reliable, long-lasting performance. These alkaline-manganese batteries are perfect for powering a range of devices from remote controls to high-drain gadgets like digital cameras. Sold in packs of four, they ensure convenient and consistent energy supply for everyday electronic needs.
Type AA
Capacity 2600mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot