Intenso 7501414 Energy Ultra AAA Batteries Alkali 1250mAh 1.5V 4pieces

MPN
7501414
Brand
Intenso
EAN-13
4034303027088
Order Code
09-4867
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 12/10/2026

The Intenso 7501414 AAA battery offers 1250 mAh capacity and 1.5 V power, ideal for everyday electronics. As alkali-manganese batteries, they are reliable and long-lasting. Suitable for devices like remote controls, clocks, and flashlights.
Type AAA
Capacity 1250mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot