Intenso 7350050 Intenso He20000 Power Bank 20000Mah Quick Charge Grey Black

Order Code:

16-6104

Brand: Intenso MPN: 7350050 EAN-13: 4034303035311
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 08/05/2026

Intenso 7350050 is a powerful and efficient power bank charger designed for reliable mobile energy solutions. The Intenso HE20000 model features a capacity of 20,000 mAh, ensuring prolonged power availability for a wide range of portable electronic devices. It supports Quick Charge technology and Power Delivery, integrating both USB Type A and USB C ports for versatile compatibility and rapid energy transfer. Built with a lithium-ion battery, this grey-black power bank is ideal for applications demanding consistent power on-the-go, such as remote fieldwork or engineering projects requiring portable electronic devices. Its rugged construction makes it suitable for adverse environmental conditions, while the comprehensive connectivity options facilitate integration with a diverse array of devices.
Type Power bank
Capacity 20000mAh
Colour Grey-black
Weight 422g
Capacity (mAh, Ah) 20000mAh
Charging current (max.) 2000mA
Charging Slots 3
Dimensions (L x W x H) 139 x 82 x 27 mm
Height 27mm
Length 139mm
Maximum Output Current 3.25A
Product Type Power bank
Technology Li-ion
Width 82mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot