Intenso 7344034 Power Bank 10000Mah Power Delivery Lipo USB C Grey

MPN
7344034
Brand
Intenso
EAN-13
4034303036271
Order Code
16-6103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.41 £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 13/10/2026

Intenso 7344034 is a portable power bank designed to provide reliable charging solutions for electronic devices on-the-go. With a capacity of 10,000 mAh, this power bank utilises lithium polymer (LiPo) technology to offer a lightweight and efficient energy storage option. It features USB Type-C connectivity with Power Delivery support, enabling faster charging speeds and compatibility with a wide range of modern devices. The sleek grey casing not only enhances its aesthetic appeal but also ensures durability for everyday use. Suitable for engineering applications, it can serve as a reliable power source for field instruments, portable measurement devices, and other battery-operated equipment requiring prompt energy replenishment.
Type USB-C® 1x
Capacity 10000mAh
Colour Grey
Battery Capacity 10000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 10000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 16 x 66 mm
Headset connection USB
Height 16mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot