Intenso 7344033 Power Bank 10000Mah Rose USB C Power Delivery Lipo

MPN
7344033
Brand
Intenso
EAN-13
4034303036240
Order Code
16-6102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/10/2026

Intenso 7344033 is a power bank charger with the distinct capability to deliver a robust 10000 mAh power supply, encapsulated in a sleek rose design, utilising LiPo technology for efficient energy storage. Equipped with USB C Power Delivery, this power bank is designed to cater to modern devices requiring lower charging times and greater power efficiency. Engineers often employ this device in applications requiring portable power solutions, such as field data collection, portable testing devices, and emergency power backup systems for critical electronic equipment. The integration of Power Delivery allows for versatile charging options, making it suitable for powering devices that demand higher power inputs or rapid recharging cycles.
Type USB-C® 1x
Capacity 10000mAh
Colour Rose
Battery Capacity 10000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 10000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 16 x 66 mm
Headset connection USB
Height 16mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot