Intenso 7344031 Power Bank Mw10000 Champagne 10000Mah USB C Pd Lipo

MPN
7344031
Brand
Intenso
EAN-13
4034303036219
Order Code
16-6101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.41 £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 13/10/2026

Intenso 7344031 is a LiPo-based power bank charger offering a robust capacity of 10000mAh, designed to provide reliable power delivery via USB C. Featuring Power Delivery technology, this device efficiently charges compatible devices by delivering optimised power levels, ensuring rapid and safe charging across a range of electronics. Its champagne-coloured casing offers both aesthetic appeal and practical portability, making it suitable for use in various engineering fields where quick access to auxiliary power is required, such as fieldwork data collection and remote equipment diagnostics. The inclusion of USB C technology modernises connectivity options, aligning with the latest industry standards for power transmission and data communication.
Type USB-C® 1x
Capacity 10000mAh
Colour Champagne
Battery Capacity 10000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 10000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 16 x 66 mm
Headset connection USB
Height 16mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot