Intenso 7344023 Power Bank Mw5000 5000Mah Lipo USB C Rose

MPN
7344023
Brand
Intenso
EAN-13
4034303036158
Order Code
16-6099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.59 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 13/10/2026

Intenso 7344023 is a versatile power bank charger designed to provide a reliable power supply for mobile devices. With a capacity of 5000 mAh, the Intenso Power Bank MW5000 utilises lithium polymer (LiPo) technology to deliver efficient energy management. This power bank features a USB-C port, enabling rapid charging capabilities and compatibility with a range of contemporary devices. Presented in a rose hue, it supports Power Delivery, facilitating swift energy replenishment essential for engineering tasks that demand mobile power solutions. Such applications include providing backup power for field equipment, ensuring sustained device operation during field research, and supporting diagnostic tools during technical site visits.
Type USB-C® 1x
Capacity 5000mAh
Colour Rose
Battery Capacity 5000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 5000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 9.5 x 66 mm
Headset connection USB
Height 9.5mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot