Intenso 7344021 Power Bank 5000Mah Power Delivery USB C Champagne

MPN
7344021
Brand
Intenso
EAN-13
4034303036127
Order Code
16-6098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.59 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/10/2026

Intenso 7344021 is a power bank charger known for its compact and efficient performance. This particular model, the Intenso Power Bank MW5000, provides a capacity of 5000 mAh, utilising lithium polymer (LiPo) technology for optimal energy storage. It features Power Delivery via a USB C® port, allowing for rapid charging of devices that support this standard. The power bank's design is finished in a champagne colour, adding a sleek appearance to its functional benefits. This device is particularly suitable for engineers who require portable energy solutions to power their USB C® compatible smartphones, tablets, or small electronic devices during fieldwork where consistent and reliable power access is essential.
Type USB-C® 1x
Capacity 5000mAh
Colour Champagne
Battery Capacity 5000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 5000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 9.5 x 66 mm
Headset connection USB
Height 9.5mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot