Intenso 3720200 Intenso Buds Micro T200 In-ear headphones black

MPN
3720200
Brand
Intenso
EAN-13
4034303035397
Order Code
16-6038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Intenso 3720200 Intenso Buds Micro T200 In-ear headphones are compact audio devices designed for optimal sound delivery and comfort. Featuring a sleek black design, these in-ear headphones are crafted to provide clear sound quality with noise isolation, making them suitable for use in engineering settings where precise audio feedback is necessary. The lightweight and ergonomic structure ensures a secure fit, whether utilised in design studios or laboratories, where portability and discreet usage are beneficial. The inclusion of reliable connectivity options enhances their usability in applications that require sustained audio output, contributing to efficient acoustic evaluations and device testing.
Type In ear
Cable Length Wireless
Colour Black
Frequency Range 20 - 20.000Hz
Weight 0.126
Depth 51.50mm
Height 30.50mm
Width 51.50mm

Reviews

Be the first to submit a review

Trustpilot