Intellinet 780124 Crimper Rj11 Rj12 RJ45Multi-Tool Ergonomic Handle

MPN
780124
Brand
Intellinet
EAN-13
0766623780124
Order Code
16-5989
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Intellinet 780124 is a crimp kit designed for precision network installation tasks, featuring compatibility with RJ11, RJ12, and RJ45 connectors. This multi-functional tool is engineered to deliver efficient and reliable crimping results, facilitated by its ergonomic handle that ensures user comfort and reduces hand fatigue during extended use. The crimper's robust construction and precise alignment mechanism make it an ideal choice for engineers in telecommunications and networking environments who require dependable tools for assembling and maintaining Ethernet, voice, and data cabling systems. Its versatility and reliability ensure consistent performance in both professional and industrial applications.
Type Crimper
Length 220mm
Colour Yellow, Black
Height 120mm
Network connector type RJ-11, RJ-12, RJ-22, RJ-45
Product colour Black, Yellow
Product Type Crimper
Quantity per pack 1 pc(s)
Weight 555g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot