Intellinet 741415 RJ45 Network cable Cat 6a 10m White Halogen-free

MPN
741415
Brand
Intellinet
EAN-13
0766623741415
Order Code
16-5987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Intellinet 741415 is a high-performance RJ45 network cable designed for superior data transmission with its Cat 6a specification, also compatible with Cat 7 standards. This white, halogen-free cable is 10 metres in length and is constructed with a S/FTP shielding design that reduces electromagnetic interference, making it ideal for environments requiring reliable connectivity and high-speed data transfer. The cable is typically utilised in networking applications such as connecting routers, switches, and patch panels within data centres, office infrastructures, and server rooms, where stringent safety and fire compliance are paramount. Its robust design ensures enhanced signal integrity over extended distances, catering to the demanding requirements of modern Ethernet networks. The manufacturer's part number, 00766623741415, guarantees authenticity and helps in easy referencing during procurement and inventory management.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable features Halogen-free
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug
Weight 320g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot