Intellinet 741408 RJ45 Network cable CAT 6a White Halogen-free 5m

MPN
741408
Brand
Intellinet
EAN-13
0766623741408
Order Code
16-5986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Intellinet 741408 is a high-performance RJ45 network cable designed for reliable and efficient data transmission in demanding environments. This Cat 6a cable, which is also referred to as Cat 7, features S/FTP shielding to minimise interference and ensure stable connectivity across extended distances. With a length of 5 metres, the cable is ideal for use in server rooms, data centres, and complex networking applications where high-speed connections are imperative. The white halogen-free construction offers enhanced safety by reducing the emission of toxic fumes in case of a fire, making it suitable for office and commercial settings where stringent fire safety standards are required. This single-piece ethernet patch cable provides seamless integration with routers, switches, and other network equipment, optimising network performance in both residential and professional installations.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable features Halogen-free
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug
Weight 160g

Reviews

Be the first to submit a review

Trustpilot