Intellinet 741392 RJ45 Network cable CAT 6a S/FTP 3m White Halogen-free

MPN
741392
Brand
Intellinet
EAN-13
0766623741392
Order Code
16-5985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Intellinet 741392 offers a high-performance network cable designed to meet the rigorous demands of modern data transmission. This CAT 6a S/FTP RJ45 patch cable, extending to a length of 3 metres, is engineered for environments requiring robust and efficient connectivity solutions. The halogen-free construction of the cable enhances safety by reducing toxic emissions in the event of a fire, making it especially suitable for data centres and other critical communication infrastructures. With its ability to support higher frequencies and minimize crosstalk, this cable is ideal for connecting routers, switches, and other networking equipment, ensuring reliable data transfer performance in enterprise settings. Its compliance with CAT 7 standards signifies a forward-compatible design, offering increased bandwidth and improved shielding for superior signal integrity.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable features Halogen-free
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug
Weight 100g

Reviews

Be the first to submit a review

Trustpilot