Intellinet 741385 RJ45 Network cable CAT 6a White Halogen-free 2.00 m

MPN
741385
Brand
Intellinet
EAN-13
0766623741385
Order Code
16-5984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Intellinet 741385 offers a robust RJ45 network cable designed for high-performance data transmission in demanding environments. This Cat 6a patch cable, also referred to as a Cat 7 cable, features a shielded/foiled twisted pair (S/FTP) structure that minimises electromagnetic interference and ensures optimised signal integrity over its 2.00 metre length. The cable is finished in white and is halogen-free, making it a suitable choice for installations requiring non-toxic and smoke-free materials. Engineers typically utilise this cable in settings where stability and speed are paramount, such as in server rooms, data centres, or connecting network hardware like routers and switches. With its precise construction, it faithfully supports 10 Gigabit Ethernet operations, while its RJ45 connectors ensure compatibility with standard Ethernet ports.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable features Halogen-free
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug
Weight 70g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot