Intellinet 740968 Network cable patch CAT 6A S/FTP 5m Green Metal foil shield

MPN
740968
Brand
Intellinet
EAN-13
0766623740968
Order Code
16-5983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Intellinet 740968 is a high-performance network cable designed for advanced data communication needs. This Cat 6A S/FTP patch cable features robust metal foil shielding and an additional braided shield, ensuring superior protection against electromagnetic interference and crosstalk. The cable measures 5 metres in length and comes in a green halogen-free sheath, providing safe use in a variety of environments, including data centres and telecommunications rooms. Engineered with RJ45 connectors, it is optimal for high-speed Ethernet applications, supporting data rates up to 10 Gbps. With its copper core construction, this cable is ideal for networking professionals requiring reliable and efficient connections to routers, switches, and other networking devices.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Molded cable boot Yes
Plug and Play Yes
Product colour Green
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 160g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot