Intellinet 740913 RJ45 Network Cable CAT 6A 3m Blue Metal Foil Braided Shield

MPN
740913
Brand
Intellinet
EAN-13
0766623740913
Order Code
16-5981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.37
50+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Intellinet 740913 is a network cable assembly designed for superior performance and reliability, identified by the manufacturer’s part number 00766623740913. This Cat 6A Ethernet cable provides high-speed data transmissions with its S/FTP (Shielded Foiled Twisted Pair) construction, which includes a metal foil and braided shield for enhanced protection against electromagnetic interference and crosstalk. Measuring 3 metres in length and featuring a robust RJ45 connector, the cable is finished in a distinct blue colour and constructed from copper that is halogen-free, ensuring both connectivity efficiency and environmental safety. Typical applications for this patch cable include connecting routers, switches, and other network components in environments requiring high data integrity, making it suitable for both residential and enterprise networking setups.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 100g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot