Intellinet 740890 Network cable CAT 6A S/FTP Yellow 3m Halogen-free Shielded

MPN
740890
Brand
Intellinet
EAN-13
0766623740890
Order Code
16-5980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.95
10+ £3.77
50+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Intellinet 740890 is a robust and high-performance network cable designed for demanding networking applications. This CAT 6A S/FTP cable is 3 metres in length and comes in a yellow finish, signifying its suitability for structured cabling systems. It features superior shielding with both metal foil and braided shielding to ensure reduced electromagnetic interference in highly sensitive data environments. Constructed from quality copper and being halogen-free, this cable provides enhanced safety and performance in professional settings. Suitable for gigabit Ethernet and beyond, it is ideal for network applications that demand high-speed data transmission, such as in server rooms, data centres, and high-density office environments.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Yellow
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 100g

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot