Intellinet 740807 RJ45 Network Cable CAT 6A S/FTP 2m Grey Shielded Halogen-fre

MPN
740807
Brand
Intellinet
EAN-13
0766623740807
Order Code
16-5977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.96
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Intellinet 740807 is a high-performance network cable assembly featuring Category 6A specifications, designed to support high-speed data transfer rates for demanding applications. Constructed as S/FTP (Shielded Foiled Twisted Pair), this cable incorporates both a metal foil shield and a braided shield, ensuring exceptional protection against electromagnetic interference and crosstalk. With a length of 2 metres and a durable halogen-free grey exterior, it provides a safer alternative in environments where cable durability and fire safety are essential. Terminated with RJ45 connectors, this cable is typically applied in structured cabling projects, networking equipment connections, and data centres, where reliability and high bandwidth are crucial. The high-quality copper conductors ensure optimal signal integrity, making it suitable for large-scale networking tasks and future-proofing network infrastructure.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 70g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot