Intellinet 740678 Network cable CAT 6A S/FTP 1m Grey Metal foil Halogen-free

MPN
740678
Brand
Intellinet
EAN-13
0766623740678
Order Code
16-5976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Intellinet 740678 is a high-performance network cable assembly featuring the CAT 6A S/FTP specification, designed to ensure optimal data transmission in demanding environments. This 1-metre grey cable is equipped with RJ45 connectors and is constructed with copper conductors, complemented by both metal foil and braided shielding to minimise electromagnetic interference. The halogen-free design ensures reduced toxic emissions in the case of fire, making it suitable for installations where fire safety is paramount. This patch cable is ideal for connecting network devices such as routers, switches, and patch panels, particularly in data centres and commercial network setups where reliable and fast Ethernet connectivity is crucial.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 40g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot