Intellinet 740654 RJ45 Network cable CAT 6A S/FTP Green 0.50 m Halogen-free

MPN
740654
Brand
Intellinet
EAN-13
0766623740654
Order Code
16-5975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

Intellinet 740654, also identified by the Manufacturer's Part Number 00766623740654, is a high-performance network cable assembly designed for demanding data transmission applications. This 0.50-metre green cable is crafted using advanced CAT 6A standards, featuring S/FTP (shielded foiled twisted pair) construction with both metal foil and braided shields to ensure optimal protection against electromagnetic interference. The use of halogen-free materials enhances safety by reducing toxic smoke emissions in the event of a fire. The RJ45 connectors and copper conductors provide reliable and efficient connectivity, making this cable suitable for high-speed Ethernet applications in both residential and commercial networks, data centres, and server rooms. The Intellinet 740654 is engineered for use in environments where dependable and secure data transfer is critical, facilitating robust connections between routers, switches, and other networking equipment.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Green
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 20g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot