Intellinet 740623 Network cable CAT 6A S/FTP 0.50 m Black Halogen-free

MPN
740623
Brand
Intellinet
EAN-13
0766623740623
Order Code
16-5974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Intellinet 740623 is a network cable classified as CAT 6A S/FTP, featuring a length of 0.50 metres and a halogen-free black sheath. Engineered for high-performance data transmission, this cable incorporates both metal foil and braided shielding to minimise electromagnetic interference, providing an optimised pathway for reliable internet and data connectivity. The cable terminates with RJ45 connectors, making it well-suited for use in high-speed networking environments such as data centres, server rooms, and enterprise LAN setups where superior signal integrity is paramount. Its halogen-free construction ensures it meets stringent safety standards, reducing toxic emissions in case of fire. Designed for environments that demand enhanced protection and performance, this cable supports transmission speeds that meet or exceed Cat 6A standards, making it an ideal component for modern infrastructure supporting Gigabit Ethernet and beyond.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 20g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot