Intellinet 740616 Network cable CAT 6A S/FTP Grey Halogen-free 0.50m

MPN
740616
Brand
Intellinet
EAN-13
0766623740616
Order Code
16-5973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Intellinet 740616 is a network cable assembly with the Manufacturer's Part Number 00766623740616. This Cat 6A S/FTP patch cable is engineered to deliver optimal performance for high-speed data transmission, supporting bandwidth up to 500 MHz and capable of 10 Gigabit Ethernet applications. Constructed with halogen-free materials to reduce toxic emissions during combustion, this 0.5 metre cable is both environmentally responsible and suitable for routing in enclosed spaces. Featuring robust shielding with both metal foil and braided layers, it substantially reduces electromagnetic interference, making it ideal for use in high-density data centres and complex network installations. Its RJ45 connectors ensure reliable connectivity across various network devices, including switches and routers.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 20g

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot