Intellinet 739900 is a high-quality network cable designed for seamless data transmission with its Category 6 U/UTP specification. This Ethernet cable measures 0.25 metres in length and is terminated with RJ45 connectors at both ends, making it suitable for routers, switches, and various other networking equipment where short-distance, efficient, and reliable connections are essential. The cable's unshielded twisted pair construction helps reduce interference, ensuring clean and robust data signals over the 25-centimetre span. Given its compact size and compatibility with standard networking devices, this patch cable is an ideal choice for professional installations that require compact connections within server racks or between closely spaced networking devices. The grey colour enhances visual organisation and cable management in networking setups.
| Type |
Network cable, patch cable |
| Length |
0.25m |
| Colour |
Grey |
| LAN Category |
CAT 6 |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| AWG |
24 |
| AWG wire size |
24 |
| Cable Design |
Round |
| Cable shielding |
U/UTP (UTP) |
| Cable standard |
Cat6 |
| Cable Use |
Networks |
| Conductor Material |
Copper-Clad Aluminium (CCA) |
| Connection Type |
RJ45 |
| Connector 1 |
RJ-45 |
| Connector 1 gender |
Male |
| Connector 2 |
RJ-45 |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Connector Version |
straight |
| Core Material |
CCA |
| Halogen free |
No |
| Harmonized System (HS) code |
84733080 |
| Max. frequency |
250MHz |
| Product colour |
Grey |
| Shielding |
U/UTP |
| Snagless cable boot |
Yes |
| Specification |
CAT 6 |
| Type A |
RJ45 plug |
| Type B |
RJ45 plug |