Intellinet 739887 RJ45 Network cable CAT 6 S/FTP Green 1.50 m Halogen-free

MPN
739887
Brand
Intellinet
EAN-13
0766623739887
Order Code
16-5971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Intellinet 739887 is a high-performance RJ45 network cable that meets the CAT 6 standard, designed for reliable data transmission in demanding network environments. This 1.50-metre cable features a robust S/FTP (shielded foiled twisted pair) structure, comprising both a metal foil and a braided shield, which provides excellent protection against electromagnetic and radio frequency interference, ensuring optimal signal integrity. The cable is halogen-free (LS0H), which reduces the emission of toxic and corrosive gases when exposed to high temperatures, making it ideal for use in public areas or enclosed spaces where fire safety is a concern. Its vivid green jacket adds easy identification and installation flexibility, while the RJ45 connectors on each end are compatible with a wide range of networking equipment, making this cable suitable for connecting routers, switches, and other networking devices in both residential and professional settings.
Type Network cable, patch cable
Length 1.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification ISO/IEC 11801 & TIA/EIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Halogen free Yes
Harmonized System (HS) code 84733080
Max. frequency 250MHz
Product colour Green
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot