Intellinet 739849 Network cable CAT 6 S/FTP Grey Metal foil 1.50 m Halogen-fre

MPN
739849
Brand
Intellinet
EAN-13
0766623739849
Order Code
16-5970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Intellinet 739849 is a high-performance network cable assembly designed to meet the demands of modern data transmission. This CAT 6 S/FTP cable features a length of 1.50 metres and is encased in a durable grey jacket that is halogen-free, ensuring low smoke and non-toxicity in the event of a fire. The cable is equipped with RJ45 connectors on both ends, making it suitable for connecting a variety of Ethernet-enabled devices, such as routers, switches, and computers, in both residential and commercial environments. The double shielding, comprising both a metal foil and braided shield, provides excellent protection against electromagnetic interference, which is crucial for maintaining signal integrity in high-density and high-speed networking applications. This patch cable is engineered for reliability and is an ideal choice for any setting where high-performance data communications are critical.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification ISO/IEC 11801 & TIA/EIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot