Intellinet 736855 Network cable CAT 6A 10m Black Halogen-free Metal foil

MPN
736855
Brand
Intellinet
EAN-13
0766623736855
Order Code
16-5967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Intellinet 736855 is a high-performance network cable that serves as a robust Cat 6a S/FTP copper connection, designed for demanding data transmission applications. Featuring RJ45 connectors on both ends, this 10-metre black cable is halogen-free, conforming to LS0H (Low Smoke Zero Halogen) standards, which makes it ideal for use in environments where safety and reduced toxic emissions in the event of a fire are crucial. The cable's design incorporates both a metal foil shield and a braided shield, ensuring excellent protection against electromagnetic interference, which assists in maintaining signal integrity for reliable data communication. Suitable for various networking tasks, this patch cable is commonly used in data centres, telecommunication networks, and other installations requiring high-speed, secure connectivity. Additionally, its compatibility with a wide range of network devices, such as routers and switches, makes it an essential component for professional engineering applications.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification GHMT
Conductor Material Copper
Conductor type Stranded
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH), Polypropylene
Max. frequency 500MHz
Networking standards IEEE 802.3af
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot