Intellinet 730457 RJ45 Patch Cable Cat6 U/UTP 20m Green 1pc

MPN
730457
Brand
Intellinet
EAN-13
0766623730457
Order Code
21-1362
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Impedance Matched Wire and connectors are carefully matched to virtually eliminate echoing and cancellation, guaranteeing high-speed, error-free transmission. Gold-Plated Contacts Gold plating eliminates corrosion and provides maximum conductivity to ensure data integrity. Unique PVC Jacket Exclusive polymer technology provides unsurpassed durability and flexibility. Snag-Free Boots Prevent cable kinks and bent pins when removing them from patch panels. Strain Relief Increases strength while sustaining maximum flexibility even under extreme conditions. Standards Tested Meets or exceeds current Cat5e proposed standards.
Cable Length 20m
Type Network cable, patch cable
Colour Green

Reviews

Be the first to submit a review

Trustpilot