Intellinet 720861 Patch Panel, Cat6a, FTP, 24-Port, 1U, Shielded, 90° Top-Entry

MPN
720861
Brand
Intellinet
UPC-12
766623720861
Order Code
70-2021
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

The Intellinet Network Solutions Cat6a Shielded Patch Panel helps IT staff create the right Cat6a-compliant network for their organisation. Whether wiring connection points for all eligible pieces of equipment or adding more ports to the network with the latest Ethernet cabling standard available, the Cat6a Shielded Patch Panel makes the evolution of your network possible. The panel is designed for fully shielded twisted-pair Cat6a wires, and compatible Krone punch-down tools will help get ports wired quickly. The Intellinet Network Solutions Cat6a Shielded Patch Panel adheres to current industry standards and is 19";-rack compliant.
  • Solid and reliable terminations for copper cable, featuring a minimum of 3-micron gold-plated jack contacts
  • Top-entry punch-down blocks simplify installation
  • Compatible with Krone punch-down tools
  • Supports 22 to 24 AWG stranded and solid wire
  • For use with fully shielded twisted pair (FTP) Cat6a network cable
  • Ideal for Ethernet, Fast Ethernet and Gigabit Ethernet network applications
  • Meets 19" rackmount standards
  • Lifetime warranty
Type Patch Panel

Reviews

Be the first to submit a review

Trustpilot